Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 34449Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 12AJ7717 |
| Product Range | Cubitron II Hookit Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $83.200 |
| 10+ | $78.600 |
| 25+ | $74.960 |
| 50+ | $72.440 |
| 100+ | $69.240 |
| 250+ | $65.410 |
| 500+ | $64.300 |
| 1000+ | $61.980 |
Price for:Each
Minimum: 5
Multiple: 5
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 34449Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 12AJ7717 |
| Product Range | Cubitron II Hookit Series |
| Technical Datasheet | |
| Abrasive Material | - |
| Disc Diameter | - |
| Abrasive Colour | Purple |
| Abrasive Grade | P320 |
| Bore Size | - |
| Operating Speed Max | - |
| Product Range | Cubitron II Hookit Series |
| SVHC | To Be Advised |
Technical Specifications
| Abrasive Material | - |
|---|---|
| Abrasive Colour | Purple |
| Bore Size | - |
| Product Range | Cubitron II Hookit Series |
| Disc Diameter | - |
|---|---|
| Abrasive Grade | P320 |
| Operating Speed Max | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
