Print Page
388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.750 |
| 250+ | $1.560 |
| 500+ | $1.390 |
| 1000+ | $1.260 |
| 5000+ | $0.859 |
Price for:Each
Minimum: 10
Multiple: 10
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-89110.Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.19J5046
Product Range3448
Technical Datasheet
Accessory TypeStrain Relief
For Use With891 Series Wiremount Socket
No. of Positions10Positions
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Positions
Product Range
3448
For Use With
891 Series Wiremount Socket
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 3448-89110.
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
