
| Quantity | Price |
|---|---|
| 1+ | $1,017.090 |
| 5+ | $974.120 |
| 10+ | $926.370 |
| 25+ | $845.190 |
| 50+ | $792.670 |
| 100+ | $759.250 |
Product Information
Product Overview
3517/26(100') is a 3517 series .050" 28AWG stranded, PVC/PVC shielded/jacketed, flat cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). It delivers optimal performance for applications requiring improved signal integrity. With size 28AWG stranded wire on 0.050inch centers, it allows for easy mass termination to a broad range of IDC connectors for quick and convenient installation. This cable features a 360° expanded copper shielding, which provides an average shielding effectiveness of 20dB, helping ensure signal integrity and protection against EMI.
- 26 conductors
- 100feet length
- UL listed for USA and Canadian markets
- 360 degree expanded copper shielding provides 20db average shielding effectiveness
- Primary cable is zippable for branching or discrete terminations
- Black polyvinyl chloride (PVC) jacket material, gray PVC primary material
- Voltage rating of USA: N.E.C. 725, CL2 or AWM 300V, Canada: <lt/>50V, EU: <lt/>50V
- Insulation resistance (primary cable) is <gt/> 1 × 10^10 ohm/10ft (3m)
- Characteristic impedance is 70 ohm (unbalanced)
- Temperature rating is USA: CL2, 75°C or AWM: -20°C to +80°C, Canada: 80°C
Technical Specifications
Shielded
28AWG
100ft
Black
7 x 36AWG
300V
PVC
-
26Conductor
-
30.48m
36.3mm
1.27mm
Tinned Copper
Jacketed Flat Ribbon Cable
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
