Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
| 10+ | $14.040 |
| 50+ | $12.350 |
| 100+ | $12.070 |
| 200+ | $10.930 |
| 500+ | $10.360 |
| 1000+ | $9.340 |
| 2000+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$14.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No36310-3200-008Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.59M5434
Product Range3631
Technical Datasheet
Accessory TypeShell Kit for Wiremount Receptacle
For Use WithCompact Ribbon Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
Product Range3631
SVHCTo Be Advised
Technical Specifications
Accessory Type
Shell Kit for Wiremount Receptacle
Connector Shell Size
-
Connector Body Material
PET (Polyester) Body
SVHC
To Be Advised
For Use With
Compact Ribbon Connector
Cable Exit Angle
180°
Product Range
3631
Technical Docs (1)
Alternatives for 36310-3200-008
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

