Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No36310-3200-008
Newark Part No.39M4456
Product Range3631 Series
Also Known AsGTIN UPC EAN: 04547452747856 JE150366910
Your Part Number
328 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 10+ | $15.520 |
| 25+ | $14.140 |
| 50+ | $13.420 |
| 100+ | $13.010 |
| 250+ | $11.640 |
| 500+ | $10.990 |
| 1000+ | $9.660 |
Price for:Each
Minimum: 1
Multiple: 1
$16.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No36310-3200-008
Newark Part No.39M4456
Product Range3631 Series
Also Known AsGTIN UPC EAN: 04547452747856 JE150366910
Technical Datasheet
Accessory TypeShell Kit for Wiremount Receptacle
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
Product Range3631 Series
SVHCTo Be Advised
Product Overview
The 36310-3200-008 is a Complete Shell Kit for 3M™ shielded compact ribbon (SCR) wiremount plug (TS-2227). The shell is made of black high gloss polyester (PBT) (UL94V-0). The metal shell (base and cover) and screws are made of copper alloy with nickel plated finish. The cable clamps are made of stainless steel.
Applications
Industrial
Contents
Outer shell body, Inner shell, Cable clamp, Screws and Latches.
Technical Specifications
Accessory Type
Shell Kit for Wiremount Receptacle
Connector Shell Size
-
Connector Body Material
PET (Polyester) Body
SVHC
To Be Advised
For Use With
3M Shielded Compact Ribbon (SCR) Wiremount Receptacles
Cable Exit Angle
180°
Product Range
3631 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate