Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3754/80Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27X7290
Also Known AsGTIN UPC EAN: 00051138610319 80610464895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2+ | $865.700 |
| 5+ | $809.850 |
Price for:Reel of 300
Minimum: 2
Multiple: 2
$1,731.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3754/80Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27X7290
Also Known AsGTIN UPC EAN: 00051138610319 80610464895
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors80Conductor
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.44m
Jacket ColorGray
Cable Width50.8mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.64mm
Voltage Rating30V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
300ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
30V
Jacket Material
PVC
Product Range
-
No. of Conductors
80Conductor
Conductor Area CSA
-
Reel Length (Metric)
91.44m
Cable Width
50.8mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
