Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3759-34Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39K5634
Your Part Number
7 In Stock
63 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $423.410 |
| 5+ | $401.810 |
| 10+ | $382.370 |
| 25+ | $365.090 |
Price for:Each
Minimum: 1
Multiple: 1
$423.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3759-34Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39K5634
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors34Conductor
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
Cable Width41.9mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
-
No. of Conductors
34Conductor
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Cable Width
41.9mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3759-34
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
