Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3930 (2 X 50 YD)Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.24R2788
Product Range3930 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.800 |
| 10+ | $99.950 |
| 25+ | $95.310 |
| 50+ | $92.120 |
| 100+ | $88.050 |
| 250+ | $83.170 |
| 500+ | $81.770 |
| 1000+ | $78.810 |
Price for:Each
Minimum: 1
Multiple: 1
$105.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3930 (2 X 50 YD)Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.24R2788
Product Range3930 Series
Technical Datasheet
Tape TypeReflective
Tape ColourWhite
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range3930 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Length - Metric
45.72m
Roll Length - Imperial
50yard
Tape Width - Imperial
2"
Product Range
3930 Series
Tape Colour
White
Tape Length - Imperial
50yard
Roll Length - Metric
45.72m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
