Print Page
3M 1350F-1 0.50 X 72YD- BLACK
Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, PET (Polyester) Film, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 1350F-1 0.50 X 72YD- BLACKCopy |
| Newark Part No. | 99Y4015 |
| Product Range | 1350F-1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $51.100 |
| 14+ | $49.450 |
| 28+ | $48.690 |
| 56+ | $47.940 |
| 105+ | $44.250 |
| 252+ | $39.680 |
| 504+ | $39.000 |
| 1001+ | $35.950 |
Price for:Each
Minimum: 7
Multiple: 7
$357.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 1350F-1 0.50 X 72YD- BLACKCopy |
| Newark Part No. | 99Y4015 |
| Product Range | 1350F-1 Series |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | PET (Polyester) Film |
| Tape Length - Metric | 65.83m |
| Tape Length - Imperial | 72yard |
| Tape Colour | Black |
| Total Tape Thickness | 2.5 mil (0.065 mm) |
| Roll Length - Imperial | 72yard |
| Roll Length - Metric | 65.84m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 1350F-1 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M 1350F Tape is an electrical insulating polyester film tape which meets the flame retardancy requirements of UL 510. It consists of materials that are represented in many UL Recognized Insulation Systems and has a UL 130°C temperature rating. It also offers excellent flagging and solvent resistance; good wet grab; smooth, even unwind and is suitable for use on automated equipment.
- Size: 0.5" x 72yd - 1 roll
- Tape Roll
- Color: Black
- Thickness (inches): 0.0025
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | PET (Polyester) Film |
| Tape Length - Imperial | 72yard |
| Total Tape Thickness | 2.5 mil (0.065 mm) |
| Roll Length - Metric | 65.84m |
| Tape Width - Metric | 12.7mm |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Length - Metric | 65.83m |
| Tape Colour | Black |
| Roll Length - Imperial | 72yard |
| Tape Width - Imperial | 0.5" |
| Product Range | 1350F-1 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
