
| Quantity | Price |
|---|---|
| 1+ | $335.370 |
| 5+ | $328.450 |
| 10+ | $321.510 |
| 20+ | $314.570 |
| 50+ | $307.630 |
| 100+ | $300.690 |
Product Information
Product Overview
High performance masking 3M 401+/233+— is a 6.7 mil green colored crepe paper masking tape with a rubber adhesive. Featuring sharp paint lines, resistance to bleed through from most industrial paint systems, and conformability for irregular surfaces, this tape is designed and manufactured to provide a high performance industrial paint masking system for critical paint applications. This tape can be removed cleanly from a variety of metal, rubber, glass, and plastic surfaces and is treated with a heat saturate for use in bake cycles up to 250° F for 30 minutes.
- Size: 2" circles - 2500/pack
- Diecut Shape: Circle
- Color: Green
- Thickness (inches): 0.0067
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Masking
Masking
Green
-
-
-
50.8mm
401+/233+ Series
Natural / Synthetic Rubber
Circle
6.7 mil (0.17 mm)
-
-
2"
Paint Masking
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
