Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 40PR 0.5 X 72YDCopy
Newark Part No.99Y4085
Product Range40PR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $56.470 |
| 10+ | $54.810 |
| 25+ | $53.150 |
| 50+ | $51.490 |
| 100+ | $49.830 |
| 200+ | $46.510 |
Price for:Each
Minimum: 5
Multiple: 5
$282.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 40PR 0.5 X 72YDCopy
Newark Part No.99Y4085
Product Range40PR Series
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPolyester Film
Tape Width - Metric12.7mm
Tape Width - Imperial0.5"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Product Range40PR Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Antistatic Utility Tape 40PR is a 2.2 mil clear polyester film antistatic utility tapes with a clear, one mil polyester film backing for use in static-sensitive areas. Tape 40PR is preprinted with static symbol.
- Size: 0.5" x 72yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0022
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
12.7mm
Tape Length - Metric
65.84m
Tape Colour
Transparent
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyester Film
Tape Width - Imperial
0.5"
Tape Length - Imperial
72yard
Product Range
40PR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
