Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 40PR 2 X 72YDCopy
Newark Part No.99Y4089
Product Range40PR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $204.450 |
| 5+ | $197.850 |
| 10+ | $191.260 |
| 20+ | $184.660 |
| 50+ | $178.060 |
| 100+ | $171.480 |
Price for:Each
Minimum: 2
Multiple: 2
$408.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 40PR 2 X 72YDCopy
Newark Part No.99Y4089
Product Range40PR Series
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPolyester Film
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Product Range40PR Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Antistatic Utility Tape 40PR is a 2.2 mil clear polyester film antistatic utility tapes with a clear, one mil polyester film backing for use in static-sensitive areas. Tape 40PR is preprinted with static symbol.
- Size: 2" x 72yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0022
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
50.8mm
Tape Length - Metric
65.84m
Tape Colour
Transparent
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyester Film
Tape Width - Imperial
2"
Tape Length - Imperial
72yard
Product Range
40PR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
