Print Page
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.140 |
| 10+ | $45.770 |
| 25+ | $44.370 |
| 50+ | $42.980 |
| 100+ | $41.610 |
| 200+ | $38.820 |
Price for:Each
Minimum: 1
Multiple: 1
$47.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 56 0.75 X 72YDCopy
Newark Part No.99Y4309
Product Range56 Series
Technical Datasheet
Tape TypeThermally Conductive
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeThermosetting Rubber Adhesive
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourYellow
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range56 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Tape 56 is a 1-mil polyester film with thermosetting rubber adhesive.
- Size: 0.75" x 72yd - 1 roll
- Tape Roll
- Color: Yellow
- Material: Polyester Film
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Thermally Conductive
Adhesive Type
Thermosetting Rubber Adhesive
Tape Length - Imperial
72yard
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
65.84m
Tape Colour
Yellow
Roll Length - Imperial
72yard
Tape Width - Imperial
0.75"
Product Range
56 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

