Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No401+, 18 MM X 55 MCopy
Newark Part No.01AC7510
Product Range401+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 30+ | $9.150 |
| 50+ | $8.830 |
Price for:Each
Minimum: 48
Multiple: 48
$439.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No401+, 18 MM X 55 MCopy
Newark Part No.01AC7510
Product Range401+ Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeNatural / Synthetic Rubber Adhesive
Tape ApplicationPaint Masking
Tape Length - Metric55m
Tape Length - Imperial180.45ft
Tape ColourGreen
Total Tape Thickness6.7 mils (0.170 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial0.71"
Tape Width - Metric18mm
Product Range401+ Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Natural / Synthetic Rubber Adhesive
Tape Length - Metric
55m
Tape Colour
Green
Roll Length - Imperial
180.45ft
Tape Width - Imperial
0.71"
Product Range
401+ Series
Tape Backing Material
Crepe Paper
Tape Application
Paint Masking
Tape Length - Imperial
180.45ft
Total Tape Thickness
6.7 mils (0.170 mm)
Roll Length - Metric
55m
Tape Width - Metric
18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
