Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No401+, 72 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7513
Product Range401+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 8+ | $44.000 |
| 16+ | $41.570 |
| 32+ | $39.630 |
| 56+ | $38.300 |
| 104+ | $36.610 |
| 256+ | $34.590 |
| 504+ | $34.010 |
| 1000+ | $32.770 |
Price for:Each
Minimum: 8
Multiple: 8
$352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No401+, 72 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7513
Product Range401+ Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeNatural / Synthetic Rubber Adhesive
Tape Backing MaterialCrepe Paper
Tape ApplicationPaint Masking
Tape Length - Metric55m
Tape Length - Imperial180.45ft
Tape ColourGreen
Total Tape Thickness6.7 mils (0.170 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial2.83"
Tape Width - Metric72mm
Product Range401+ Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Crepe Paper
Tape Length - Metric
55m
Tape Colour
Green
Roll Length - Imperial
180.45ft
Tape Width - Imperial
2.83"
Product Range
401+ Series
Adhesive Type
Natural / Synthetic Rubber Adhesive
Tape Application
Paint Masking
Tape Length - Imperial
180.45ft
Total Tape Thickness
6.7 mils (0.170 mm)
Roll Length - Metric
55m
Tape Width - Metric
72mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
