Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No410 (3X1000FT)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77R1308
Product RangeScotch 400 Series
Also Known AsGTIN UPC EAN: 00051128578803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 8+ | $196.570 |
| 16+ | $185.700 |
| 32+ | $177.100 |
| 56+ | $171.150 |
| 104+ | $163.590 |
| 256+ | $154.550 |
| 504+ | $151.910 |
| 1000+ | $146.430 |
Price for:Each
Minimum: 8
Multiple: 8
$1,572.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No410 (3X1000FT)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77R1308
Product RangeScotch 400 Series
Also Known AsGTIN UPC EAN: 00051128578803
Technical Datasheet
Tape TypeDetectable Buried Barricade
Tape Backing MaterialAluminium Foil
Tape Length - Metric304.8m
Tape Length - Imperial1000ft
Tape ColourOrange
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product RangeScotch 400 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Detectable Buried Barricade
Tape Length - Metric
304.8m
Tape Colour
Orange
Roll Length - Imperial
1000ft
Tape Width - Imperial
3"
Product Range
Scotch 400 Series
Tape Backing Material
Aluminium Foil
Tape Length - Imperial
1000ft
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
304.8m
Tape Width - Metric
76.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 410 (3X1000FT)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
