Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No425, SILVER, 55M X 50MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK5148
Product Range425 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.480 |
| 5+ | $158.210 |
| 10+ | $150.880 |
| 25+ | $145.810 |
Price for:Each
Minimum: 1
Multiple: 1
$167.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No425, SILVER, 55M X 50MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK5148
Product Range425 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium Foil
ConductivityConductive
Total Tape Thickness4.3 mil (0.11 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range425 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
180.5ft
Tape Width - Imperial
1.97"
Product Range
425 Series
Tape Type
Aluminium Foil
Total Tape Thickness
4.3 mil (0.11 mm)
Roll Length - Metric
55m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
