Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No431, SILVER, 55M X 25MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK5150
Product Range431 Series
Your Part Number
41 In Stock
164 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.450 |
| 10+ | $50.480 |
| 25+ | $48.150 |
| 50+ | $46.520 |
| 100+ | $44.480 |
| 250+ | $42.020 |
| 500+ | $41.300 |
| 1000+ | $39.810 |
Price for:Each
Minimum: 1
Multiple: 1
$53.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No431, SILVER, 55M X 25MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK5150
Product Range431 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium Foil
ConductivityConductive
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range431 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
180.5ft
Tape Width - Imperial
0.98"
Product Range
431 Series
Tape Type
Aluminium Foil
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
55m
Tape Width - Metric
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
