Print Page
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.450 |
| 10+ | $25.210 |
| 25+ | $24.110 |
| 50+ | $23.880 |
| 100+ | $23.510 |
| 250+ | $22.920 |
| 500+ | $22.470 |
| 1000+ | $22.040 |
Price for:Each
Minimum: 1
Multiple: 1
$26.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4520 XX LARGECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13AC9621
Product Range4520
Technical Datasheet
Clothing StyleCoverall
Clothing ColourGreen / White
Clothing SizeXX Large
Clothing MaterialPolypropylene
GenderMale
Age GroupAdult
Product Range4520
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Clothing Style
Coverall
Clothing Size
XX Large
Gender
Male
Product Range
4520
Clothing Colour
Green / White
Clothing Material
Polypropylene
Age Group
Adult
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate

