Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4655(3/4X36YD)Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84H9701
Product Range4655 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 12+ | $142.760 |
| 20+ | $113.220 |
Price for:Each
Minimum: 12
Multiple: 12
$1,713.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4655(3/4X36YD)Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84H9701
Product Range4655 Series
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourGrey
Total Tape Thickness43.3 mil (1.1 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4655 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Length - Metric
32.92m
Tape Colour
Grey
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
4655 Series
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
36yard
Total Tape Thickness
43.3 mil (1.1 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
