Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4660-6000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F3997
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007357322 80610171151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 140+ | $23.970 |
| 250+ | $21.800 |
| 500+ | $20.420 |
| 1000+ | $18.810 |
Price for:Each
Minimum: 140
Multiple: 140
$3,355.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4660-6000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F3997
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007357322 80610171151
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range4600 Series
No. of Contacts60Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 4600 series Wiremount Plug with copper alloy contacts and a glass-filled polybutylene terephthalate insulator. It accepts flat cable or discrete wire.
- UL94V-0 Flammability
- Shrouded to protect against physical and chemical pin damage
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- Open or closed end covers available
- Optional ejector latches, mounting flanges and metal strain relief
Applications
Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
Product Range
4600 Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Male
No. of Rows
2 Row
No. of Contacts
60Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
