Print Page
468MP (1/2 IN X 60 YD)
Tape, Acrylic Adhesive, Transparent, 5.2 mil (0.13 mm), 60 yard, 54.87 m, 0.5 "
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No468MP (1/2 IN X 60 YD)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76T9011
Product Range468MP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 72+ | $23.300 |
Price for:Each
Minimum: 72
Multiple: 72
$1,677.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No468MP (1/2 IN X 60 YD)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76T9011
Product Range468MP Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Total Tape Thickness5.2 mil (0.13 mm)
Tape ColourTransparent
Roll Length - Imperial60yard
Roll Length - Metric54.87m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range468MP Series
SVHCTo Be Advised
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
Acrylic
Tape Length - Imperial
60yard
Tape Colour
Transparent
Roll Length - Metric
54.87m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
54.86m
Total Tape Thickness
5.2 mil (0.13 mm)
Roll Length - Imperial
60yard
Tape Width - Imperial
0.5"
Product Range
468MP Series
Technical Docs (1)
Alternatives for 468MP (1/2 IN X 60 YD)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
