Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No468MP (1 IN X 60 YD)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32M0411
Product Range468MP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 36+ | $45.920 |
Price for:Each
Minimum: 36
Multiple: 36
$1,653.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No468MP (1 IN X 60 YD)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32M0411
Product Range468MP Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialAcrylic
Adhesive TypeAcrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric54.86m
Total Tape Thickness5.2 mil (0.13 mm)
Tape Length - Imperial60yard
Tape ColourTransparent
Roll Length - Imperial60yard
Roll Length - Metric54.87m
Product Range468MP Series
SVHCTo Be Advised
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
1"
Total Tape Thickness
5.2 mil (0.13 mm)
Tape Colour
Transparent
Roll Length - Metric
54.87m
SVHC
To Be Advised
Tape Backing Material
Acrylic
Tape Width - Metric
25.4mm
Tape Length - Metric
54.86m
Tape Length - Imperial
60yard
Roll Length - Imperial
60yard
Product Range
468MP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
