Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4693 LIGHT AMBER 1QUARTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41K1062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $107.840 |
Price for:Each
Minimum: 12
Multiple: 12
$1,294.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4693 LIGHT AMBER 1QUARTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41K1062
Technical Datasheet
Adhesive TypeSynthetic Rubber
Adhesive ColourAmber
CureRoom Temperature
Tensile Strength-
Dispensing MethodCan
Volume1quart (US)
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
4693 LIGHT AMBER 1QUART is a high performance industrial plastic adhesive. The 4693 dries quickly with an open bond time of approximately 20 minutes. Its assembled bonds are proven to be strong while resisting weathering as well as damage from water and the sun. Additionally, it bonds well to plastics, providing long-term adhesion as well as good resistance to cleaning products.
- High performance adhesive forms bonds on plastics, polypropylene, polyethylene, polyolefin blends
- Bonds well to other plastics, such as ABS, PMMA and nylons, polyesters, rigid polystyrene
- Resists weathering, water and cleaning products
- Provides strong, quick drying flexible bonds
- 4693 is best applied with a brush, while 4693H is best applied as beads
Technical Specifications
Adhesive Type
Synthetic Rubber
Cure
Room Temperature
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Adhesive Colour
Amber
Tensile Strength
-
Volume
1quart (US)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
