Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No471-TRANS-2"X36YD-BULKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26K9297
Product Range471 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 24+ | $72.170 |
| 50+ | $70.300 |
Price for:Each
Minimum: 24
Multiple: 24
$1,732.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No471-TRANS-2"X36YD-BULKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26K9297
Product Range471 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialVinyl
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTransparent
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range471 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Length - Metric
32.92m
Tape Colour
Transparent
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Backing Material
Vinyl
Tape Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
471 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
