Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5414 1/4 X 36 YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65X4887
Product Range5414 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 18+ | $71.110 |
| 20+ | $68.820 |
| 50+ | $66.530 |
Price for:Each
Minimum: 18
Multiple: 18
$1,279.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5414 1/4 X 36 YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65X4887
Product Range5414 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPVA (Polyvinyl Alcohol)
Adhesive TypeSynthetic Watersoluble Adhesive
Tape ApplicationPCB Protection
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness1.3 mil (0.033 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.25"
Tape Width - Metric6.4mm
Product Range5414 Series
SVHCTo Be Advised
Product Overview
The 5414 1/4" X 36 YD from 3M is a transparent water soluble wave solder tape. It has a poly-vinyl alcohol (PVA) backing which is water soluble and a synthetic water soluble adhesive to mask gold fingers on printed circuit boards during wave soldering. It is designed for use in masking gold finger areas on printed circuit boards during the wave soldering and then will dissolve completely away during typical in-line aqueous cleaning processes.
- Tape size is 1/4" X 36yard (W x L)
- 4oz/in adhesion to stainless, 0.1Kg/25.4mm, 0.4N/cm adhesion to stainless (metric)
- Kraft paper primary liner
- 2.1mil total tape thickness without liner, 0.053mm total tape thickness without liner (metric)
- Temperature range from -40°C to 240°C (-40°F to 464°F)
- 6lb/in tensile strength at break, 105.1N/100mm tensile strength at break (metric)
- Low static upon liner release and when taping circuit board and die-cuttable
- Moisture barrier packaging plus desiccant and no adhesive residue after removal
- Humidity extremes do not affect tape properties, easy manual and machine application
- Polyethylene tape core instead of cardboard
Technical Specifications
Tape Type
Masking
Adhesive Type
Synthetic Watersoluble Adhesive
Tape Length - Metric
33m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
0.25"
Product Range
5414 Series
Tape Backing Material
PVA (Polyvinyl Alcohol)
Tape Application
PCB Protection
Tape Length - Imperial
36yard
Total Tape Thickness
1.3 mil (0.033 mm)
Roll Length - Metric
33m
Tape Width - Metric
6.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
