Print Page
5490 1/2 X 36 YD
Tape, Gray, Protection, Silicone Adhesive, Grey, 3.7 mil (0.09 mm), 36 yard, 32.92 m
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5490 1/2 X 36 YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03P9646
Product Range5490 Series
Also Known AsGTIN UPC EAN: 00021200072796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 18+ | $180.760 |
Price for:Each
Minimum: 18
Multiple: 18
$3,253.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5490 1/2 X 36 YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03P9646
Product Range5490 Series
Also Known AsGTIN UPC EAN: 00021200072796
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourGrey
Total Tape Thickness3.7 mil (0.09 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5490 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
3.7 mil (0.09 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
32.92m
Tape Colour
Grey
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
5490 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
