Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5490 BROWN 2 IN X 36 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93F6929
Product Range5490 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 6+ | $489.520 |
| 10+ | $474.220 |
| 20+ | $458.930 |
Price for:Each
Minimum: 6
Multiple: 6
$2,937.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5490 BROWN 2 IN X 36 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93F6929
Product Range5490 Series
Technical Datasheet
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape TypeProtection
Adhesive TypeSilicone Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourGrey
Total Tape Thickness3.7 mil (0.09 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range5490 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
3.7 mil (0.09 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Type
Protection
Tape Length - Metric
33m
Tape Colour
Grey
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
5490 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
