Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No6-5-401+
Newark Part No.99Y4976
Product Range401+/233+ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $21.830 |
25+ | $21.150 |
50+ | $20.470 |
100+ | $19.780 |
250+ | $19.110 |
Price for:Each
Minimum: 11
Multiple: 1
$240.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No6-5-401+
Newark Part No.99Y4976
Product Range401+/233+ Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeNatural / Synthetic Rubber
Tape Width - Metric152.4mm
Tape ApplicationPaint Masking
Tape Width - Imperial6"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourGreen
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range401+/233+ Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M High Performance Green Masking Tape 401+/233+ is a green colored crepe paper masking tape for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high temperature performance (up to 250°F [121°C]) are required.
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Green
- Thickness (inches): 0.0067
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Natural / Synthetic Rubber
Tape Application
Paint Masking
Tape Length - Metric
4.57m
Tape Colour
Green
Roll Length - Imperial
5yard
Product Range
401+/233+ Series
Tape Backing Material
Crepe Paper
Tape Width - Metric
152.4mm
Tape Width - Imperial
6"
Tape Length - Imperial
5yard
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate