Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No6-5-502FLCopy
Newark Part No.99Y6996
Product Range502FL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $116.830 |
| 10+ | $113.170 |
| 25+ | $109.520 |
| 50+ | $105.870 |
| 100+ | $102.220 |
| 250+ | $98.570 |
Price for:Each
Minimum: 3
Multiple: 3
$350.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No6-5-502FLCopy
Newark Part No.99Y6996
Product Range502FL Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPET (Polyethylene Terephthalate)
Tape Width - Metric152.4mm
Adhesive TypeUltra-Clean Laminating Adhesive
Tape Width - Imperial6"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTransparent
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range502FL Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Ultra-clean Laminating Adhesive Tape 502FL, is an industrial grade 4.0 mil tape product used for laminating applications in automotive, aerospace, and electrical mechanical industries. This product laminates to a variety of materials while providing minimal fogging and condensation. Use this tape when applications call for low outgassing and ionic levels.
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Thickness (inches): 0.004
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Width - Metric
152.4mm
Tape Width - Imperial
6"
Tape Length - Imperial
5yard
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyethylene Terephthalate)
Adhesive Type
Ultra-Clean Laminating Adhesive
Tape Length - Metric
4.57m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Product Range
502FL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
