Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No600 1/2 IN X 72 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K7588
Product RangeScotch 600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 72+ | $13.270 |
Price for:Each
Minimum: 72
Multiple: 72
$955.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No600 1/2 IN X 72 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K7588
Product RangeScotch 600 Series
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialUPVC (Unplasticized Polyvinylchloride) Film
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeScotch 600 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
65.84m
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Tape Backing Material
UPVC (Unplasticized Polyvinylchloride) Film
Tape Colour
Transparent
Tape Length - Imperial
72yard
Roll Length - Imperial
72yard
Tape Width - Imperial
0.5"
Product Range
Scotch 600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
