Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No600 3/4 X 72Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70J9045
Product RangeScotch 600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 48+ | $17.280 |
| 50+ | $16.380 |
| 100+ | $15.550 |
| 200+ | $15.400 |
| 500+ | $15.120 |
Price for:Each
Minimum: 48
Multiple: 48
$829.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No600 3/4 X 72Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70J9045
Product RangeScotch 600 Series
Technical Datasheet
Tape TypePackaging
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialUPVC (Unplasticized Polyvinylchloride) Film
Tape ColourTransparent
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch 600 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Tape Backing Material
UPVC (Unplasticized Polyvinylchloride) Film
Tape Length - Metric
65.84m
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Tape Length - Imperial
72yard
Roll Length - Imperial
72yard
Tape Width - Imperial
0.75"
Product Range
Scotch 600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
