
| Quantity | Price |
|---|---|
| 12+ | $45.290 |
| 25+ | $41.500 |
| 50+ | $38.550 |
| 100+ | $37.280 |
| 250+ | $36.020 |
Product Information
Product Overview
7100313614 is a 9772 series, electrically conductive double-sided tape. It is an XYZ-axis electrically conductive pressure-sensitive adhesive (CPSA) tape that helps enable devices to meet electromagnetic compatibility requirements. It consists of a conductive copper foil matrix carrier, a conductive acrylic adhesive, and a polyester (PET) release liner on the top and bottom. This thin, reliable copper shielding tape has high XY-axis electrical resistance compared to other standard double-sided conductive tapes. It offers excellent conformability, good EMI shielding in the bond line gap, and excellent electrical contact to small-size grounding areas. The conductive acrylic-based adhesive provides high adhesion, especially for a thin double-sided tape. It is used in applications such as attaching, electrostatic discharge (ESD), grounding, interconnecting, and passive intermodulation (PIM) management.
- Size is 0.984inch x 393.70inch, acrylic adhesive, copper foil backing (carrier) material
- XY-axis 0.015 ohm electrical resistance, PET liner material
- Isotropic XYZ-axis conductivity through the adhesive
- Conformable and bonds quickly
- Good handling and workability
- Excellent XY-axis electrical resistance
- Good EMI shielding in the bond line gap
- Good passive intermodulation (PIM) performance
- Thin profile, improved electrical contact to small-size areas
- Operating temperature range from -40°C to 121°C
Technical Specifications
Acrylic Adhesive
Conductive
32.8ft
0.98"
To Be Advised
Double Sided
1.2 mil (0.03 mm)
10m
25mm
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
