Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8444-21A1-RK-TPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02P6771
Product Range8400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1690+ | $2.190 |
Price for:Each
Minimum: 1690
Multiple: 1690
$3,701.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8444-21A1-RK-TPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02P6771
Product Range8400 Series
Technical Datasheet
No. of Contacts44Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
44Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 8444-21A1-RK-TP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
