Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8452-21B1-RK-TPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34P8791
Product Range8400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1104+ | $2.240 |
Price for:Each
Minimum: 1104
Multiple: 1104
$2,472.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8452-21B1-RK-TPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34P8791
Product Range8400 Series
Technical Datasheet
No. of Contacts52Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 8452-21B1-RK-TP is an open top Chip Carrier Socket with glass-filled polyphenylene sulphide (PPS) black insulation and copper alloy contacts. It accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular.
- High temperature insulator compatible with IR reflow and wave soldering
- Compatible with automated loading equipment
- Moulded slots for ease of device extraction
- UL94V-0 Flammability rating
- 15mΩ Contact resistance
- >10³ MΩ Minimum Insulation resistance
- -40 to 105°C Temperature range
Technical Specifications
No. of Contacts
52Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 8452-21B1-RK-TP
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
