Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 89110-0101Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 88W2935 |
| Product Range | 891 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.240 |
| 25+ | $2.070 |
| 50+ | $1.930 |
| 100+ | $1.800 |
| 250+ | $1.720 |
| 500+ | $1.590 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 89110-0101Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 88W2935 |
| Product Range | 891 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| No. of Contacts | 10Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | 891 Series |
| SVHC | To Be Advised |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Contacts | 10Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | 891 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 89110-0101
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
