Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 89114-0103Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01N4683 |
| Product Range | 891 Series |
| Also Known As | GTIN UPC EAN: 00054007544593 80610706444 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.160 |
| 2500+ | $2.080 |
Price for:Each
Minimum: 1000
Multiple: 500
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 89114-0103Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01N4683 |
| Product Range | 891 Series |
| Also Known As | GTIN UPC EAN: 00054007544593 80610706444 |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2.54mm |
| Product Range | 891 Series |
| No. of Rows | 2 Row |
| No. of Contacts | 14Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Product Overview
The 891 series IDC Ribbon Cable Socket with phosphor bronze contacts and a glass-filled polybutylene terephthalate insulator. The double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
- Bumps are designed to prevent premature latch locking during shipment
- 1000V RMS at sea level Withstanding voltage
Applications
Defence, Military & Aerospace
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Gender | Female |
|---|---|
| Product Range | 891 Series |
| No. of Contacts | 14Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 89114-0103
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
