Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 89126-0101HACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 87H5398 |
| Product Range | 891 Series |
| Your Part Number | |
| Technical Datasheet |
2,436 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.810 |
| 25+ | $2.600 |
| 50+ | $2.410 |
| 100+ | $2.240 |
| 250+ | $2.140 |
| 500+ | $1.990 |
| 2500+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 89126-0101HACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 87H5398 |
| Product Range | 891 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| No. of Contacts | 26Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Product Range | 891 Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Contacts | 26Contacts |
| Contact Material | Brass |
| Product Range | 891 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for 89126-0101HA
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
