Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929974-01-30-RKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P9370
Product Range929 Series
Your Part Number
193 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.550 |
| 25+ | $4.190 |
| 50+ | $3.950 |
| 100+ | $3.670 |
| 250+ | $3.380 |
| 500+ | $3.310 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929974-01-30-RKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P9370
Product Range929 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts30Contacts
Connector MountingThrough Hole Straight
Product Range929 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
30Contacts
Product Range
929 Series
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
