Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929975-01-19-RKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P9386
Product Range929 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 324+ | $3.870 |
| 648+ | $3.780 |
Price for:Each
Minimum: 324
Multiple: 324
$1,253.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929975-01-19-RKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P9386
Product Range929 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts38Contacts
Product Range929 Series
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
38Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Rows
2Rows
Product Range
929 Series
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (2)
Alternatives for 929975-01-19-RK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
