Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No94789Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78H3370
Also Known AsGTIN UPC EAN: 00054007947899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.780 |
| 25+ | $43.110 |
| 50+ | $40.490 |
| 100+ | $39.300 |
| 250+ | $36.920 |
| 500+ | $35.730 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$447.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No94789Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78H3370
Also Known AsGTIN UPC EAN: 00054007947899
Technical Datasheet
Insulator ColourBlue
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Product Overview
The 94789 is a seamless Butt Splice made of copper with tin-plated finish. It comes with a blue nylon insulator. It accepts 16 to 14AWG wire.
- 105°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
