Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No9802DC-6Copy
Newark Part No.14M8618
Product Range9802 Series
Also Known AsGTIN UPC EAN: 00051111098028 70071355930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.430 |
| 10+ | $35.270 |
| 25+ | $32.470 |
| 50+ | $30.070 |
| 100+ | $25.790 |
Price for:Each
Minimum: 4
Multiple: 4
$165.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9802DC-6Copy
Newark Part No.14M8618
Product Range9802 Series
Also Known AsGTIN UPC EAN: 00051111098028 70071355930
Technical Datasheet
HVAC Type-
External Height25.4mm
External Length-
External Width20"
Filter Material-
Product Range9802 Series
SVHCTo Be Advised
Technical Specifications
HVAC Type
-
External Length
-
Filter Material
-
SVHC
To Be Advised
External Height
25.4mm
External Width
20"
Product Range
9802 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
