Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No983-71ES YELLOW (2X50YDS)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33M7407
Product Range983 Series
Also Known AsGTIN UPC EAN: 00051138678852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.490 |
| 10+ | $155.390 |
| 25+ | $148.180 |
| 50+ | $143.210 |
| 100+ | $136.880 |
| 250+ | $129.320 |
| 500+ | $127.120 |
| 1000+ | $122.510 |
Price for:Each
Minimum: 1
Multiple: 1
$164.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No983-71ES YELLOW (2X50YDS)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33M7407
Product Range983 Series
Also Known AsGTIN UPC EAN: 00051138678852
Technical Datasheet
Tape TypeReflective
Tape Backing MaterialResin
Tape ColourYellow
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range983 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Colour
Yellow
Tape Length - Imperial
50yard
Roll Length - Metric
45.72m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Backing Material
Resin
Tape Length - Metric
45.72m
Roll Length - Imperial
50yard
Tape Width - Imperial
2"
Product Range
983 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
