Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | AB3030Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 17AN3027 |
| Product Range | AB3000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $215.150 |
| 10+ | $199.870 |
| 25+ | $186.760 |
| 50+ | $180.210 |
| 100+ | $173.660 |
Price for:Each
Minimum: 1
Multiple: 1
$215.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | AB3030Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 17AN3027 |
| Product Range | AB3000 Series |
| Technical Datasheet | |
| Shielding Type | EMI Absorber |
| Gasket Material | Magnetic Sheet and Resin |
| Product Length | 340mm |
| Product Width | 340mm |
| Product Depth | 0.31mm |
| Product Range | AB3000 Series |
| SVHC | To Be Advised |
Technical Specifications
| Shielding Type | EMI Absorber |
|---|---|
| Product Length | 340mm |
| Product Depth | 0.31mm |
| SVHC | To Be Advised |
| Gasket Material | Magnetic Sheet and Resin |
|---|---|
| Product Width | 340mm |
| Product Range | AB3000 Series |
Technical Docs (1)
Alternatives for AB3030
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
