Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoAB7020E-WOCopy
Manufacturer Standard Lead Time80 weeks
Newark Part No.21AM4090
Product RangeAB7000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $84.490 |
| 100+ | $79.810 |
Price for:Each
Minimum: 50
Multiple: 50
$4,224.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoAB7020E-WOCopy
Manufacturer Standard Lead Time80 weeks
Newark Part No.21AM4090
Product RangeAB7000E Series
Technical Datasheet
Shielding TypeEMI Absorber
Gasket MaterialPolymer Resin with Metal Flake Filler
Length210mm
Product Length210mm
Product Width297mm
Width297mm
Depth0.2mm
Product Depth0.2mm
Attenuation-
Product RangeAB7000E Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Absorber
Length
210mm
Product Width
297mm
Depth
0.2mm
Attenuation
-
SVHC
To Be Advised
Gasket Material
Polymer Resin with Metal Flake Filler
Product Length
210mm
Width
297mm
Product Depth
0.2mm
Product Range
AB7000E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
