Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.880 |
Price for:Each
Minimum: 36
Multiple: 36
$607.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCL610Copy
Newark Part No.31AC5167
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsElectronics
Dispensing MethodWipe
Volume-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Pre-moistened, anti-static wipes for electronic equipment and media. Non-abrasive and safe for use on delicate surfaces like LCD screens and DVD media.
- Pre-moistened wipes make cleaning electronics easy
- Non-abrasive and safe for use on most electronic surfaces
- Cuts through grime and grease
- 80-count canister of 5.5 in x 6.75 in wipes
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Wipe
Weight
-
SVHC
To Be Advised
Cleaner Applications
Electronics
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
