Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP100NSCopy
Newark Part No.74AC0119
Product RangeScotch-Weld Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part NoDP100NSCopy
Newark Part No.74AC0119
Product RangeScotch-Weld Series
Technical Datasheet
Viscosity-
Product RangeScotch-Weld Series
Weight-
Volume48.5ml
Adhesive TypeEpoxy
CureRoom Temperature
Adhesive ColourTransparent
Dispensing MethodCartridge
SVHCTo Be Advised
Technical Specifications
Viscosity
-
Weight
-
Adhesive Type
Epoxy
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Scotch-Weld Series
Volume
48.5ml
Cure
Room Temperature
Dispensing Method
Cartridge
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3082
