Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP420NS 400 MLCopy
Newark Part No.01AC7476
Product RangeScotch-Weld Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.720 |
| 10+ | $390.500 |
| 25+ | $369.270 |
Price for:Each
Minimum: 6
Multiple: 6
$2,470.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP420NS 400 MLCopy
Newark Part No.01AC7476
Product RangeScotch-Weld Series
Technical Datasheet
ViscosityHigh Viscosity
Product RangeScotch-Weld Series
Weight-
Volume400ml
Adhesive TypeEpoxy - 2 Part
CureHumidity
Adhesive ColourBlack
Dispensing MethodCartridge
SVHCTo Be Advised
Technical Specifications
Viscosity
High Viscosity
Weight
-
Adhesive Type
Epoxy - 2 Part
Adhesive Colour
Black
SVHC
To Be Advised
Product Range
Scotch-Weld Series
Volume
400ml
Cure
Humidity
Dispensing Method
Cartridge
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
