Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEM80KMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AM8716
Product RangeEM80KM Series
Your Part Number
3 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.420 |
| 10+ | $239.190 |
| 25+ | $228.730 |
| 50+ | $221.510 |
| 100+ | $212.320 |
| 250+ | $201.320 |
| 500+ | $198.130 |
| 1000+ | $191.440 |
Price for:Each
Minimum: 1
Multiple: 1
$252.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEM80KMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AM8716
Product RangeEM80KM Series
Shielding TypeEMI Absorber
Gasket Material-
Product Length10mm
Length10m
Product Width50mm
Width50mm
Depth0.05mm
Product Depth0.05mm
Product RangeEM80KM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Absorber
Product Length
10mm
Product Width
50mm
Depth
0.05mm
Product Range
EM80KM Series
Gasket Material
-
Length
10m
Width
50mm
Product Depth
0.05mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
