
| Quantity | Price |
|---|---|
| 1+ | $365.050 |
Product Information
Product Overview
The EPS400 series medium-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while the adhesive maintains high flow and excellent adhesion characteristics. When heated in excess of 121°C, EPS-400 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive to flow and cover the substrate. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C. EPS-400 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
- -55 to 110°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
4:1
17.78mm
4ft
0.175"
PO (Polyolefin)
To Be Advised
0.7"
Black
1.2m
4.45mm
EPS400 Series
Technical Docs (1)
Alternatives for EPS400-.700-48-BLACK-5 PCS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
